VS-MBR350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VS-MBR350
VS-31DQ04
C-16 Series Side 1

VS-MBR350

Digi-Key Part Number
MBR350-ND
Manufacturer
Manufacturer Product Number
VS-MBR350
Description
DIODE SCHOTTKY 50V 3A C16
Detailed Description
Diode Schottky 50 V 3A Through Hole C-16
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Bulk
Product Status
Obsolete
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 50 V
Capacitance @ Vr, F
190pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
C-16
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
*MBR350
MBR350
VS-MBR350-ND
VSMBR350
VSMBR350-ND
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SB350-E3/54Vishay General Semiconductor - Diodes Division6,466SB350-E3/54GICT-ND₹ 49.10000Direct