TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

D2TO020C39R00JRE3

Digi-Key Part Number
D2TO020C39R00JRE3-ND - Tape & Reel (TR)
Manufacturer
Vishay Sfernice
Manufacturer Product Number
D2TO020C39R00JRE3
Supplier
Description
RES SMD 39 OHM 5% 20W TO263
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
39 Ohms ±5% 20W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sfernice
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
39 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D²Pak)
Ratings
AEC-Q200
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
500₹ 287.67204₹ 1,43,836.02
Additional Resources
AttributeDescription
Standard Package500