T97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-040MESA/HR

Digi-Key Part Number
13008-040MESA/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-040MESA/HR
Description
CAP TANT 220UF 20% 20V 3024
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 20 V 3024 (7660 Metric) 80mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
80mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Other Names
T97D227M020R8HSA-ND
T97D227M020R8HSA
Standard Package150