135D51 SERIES

135D187X9008C2

Digi-Key Part Number
135D187X9008C2-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
135D187X9008C2
Supplier
Description
CAP TANT 180UF 10% 8V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
180 µF Hermetically Sealed Tantalum Capacitors 8 V Axial 3Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Capacitance
180 µF
Tolerance
±10%
Voltage - Rated
8 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.203" Dia x 0.453" L (5.16mm x 11.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0020
Tray
QtyUnit PriceExt Price
25₹ 2,281.89360₹ 57,047.34
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package25