150D Series

150D474X9075A2B

150D474X9075A2B-ND
Vishay Sprague
150D474X9075A2B
CAP TANT 0.47UF 10% 75V AXIAL
25 Weeks
Hermetically Sealed Tantalum Capacitors Axial -
Datasheet Datasheet
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
0.47 µF
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0080
Bulk
100₹ 228.46910₹ 22,846.91
Additional Resources
AttributeDescription
Standard Package100