199D336X0020E6V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹324.66480
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹443.14000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹264.98460
Datasheet

Upgrade


Vishay Sprague
In Stock: 92
Unit Price: ₹546.17000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹85.05002
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹85.05002
Datasheet
33 µF Conformal Coated Tantalum Capacitors 20 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D336X0020E6V1E3

DigiKey Part Number
199D336X0020E6V1E3-ND
Manufacturer
Manufacturer Product Number
199D336X0020E6V1E3
Description
CAP TANT 33UF 20% 20V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 20 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D336X0020E6V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.339" Dia (8.60mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹264.98460₹26,498.46
Manufacturers Standard Package