
293D156X9025B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X9025B2TE3TR-ND - Tape & Reel (TR) 718-293D156X9025B2TE3CT-ND - Cut Tape (CT) 718-293D156X9025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9025B2TE3 |
Description | 293D156X9025B2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K025AT | KEMET | 14,855 | 399-5298-1-ND | ₹113.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.69000 | ₹108.69 |
| 10 | ₹70.31500 | ₹703.15 |
| 50 | ₹55.09940 | ₹2,754.97 |
| 100 | ₹50.41160 | ₹5,041.16 |
| 500 | ₹42.48792 | ₹21,243.96 |
| 1,000 | ₹40.03822 | ₹40,038.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹38.02185 | ₹76,043.70 |
| 4,000 | ₹36.36154 | ₹1,45,446.16 |
| 6,000 | ₹35.52978 | ₹2,13,178.68 |
| 10,000 | ₹34.60786 | ₹3,46,078.60 |
| 14,000 | ₹34.06890 | ₹4,76,964.60 |
| 20,000 | ₹33.55015 | ₹6,71,003.00 |