
293D225X0020A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D225X0020A2TE3TR-ND - Tape & Reel (TR) 718-293D225X0020A2TE3CT-ND - Cut Tape (CT) 718-293D225X0020A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X0020A2TE3 |
Description | CAP TANT 2.2UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0020A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.06000 | ₹38.06 |
| 10 | ₹23.01500 | ₹230.15 |
| 50 | ₹17.10200 | ₹855.10 |
| 100 | ₹15.27860 | ₹1,527.86 |
| 500 | ₹12.21576 | ₹6,107.88 |
| 1,000 | ₹11.27125 | ₹11,271.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.70296 | ₹21,405.92 |
| 4,000 | ₹10.05056 | ₹40,202.24 |
| 6,000 | ₹9.72378 | ₹58,342.68 |
| 10,000 | ₹9.36170 | ₹93,617.00 |
| 14,000 | ₹9.15000 | ₹1,28,100.00 |
| 20,000 | ₹8.94641 | ₹1,78,928.20 |
| 24,000 | ₹8.84990 | ₹2,12,397.60 |
| 48,000 | ₹8.52503 | ₹4,09,201.44 |
| 50,000 | ₹8.50778 | ₹4,25,389.00 |