
293D226X9016B8T | |
|---|---|
DigiKey Part Number | 718-293D226X9016B8TTR-ND - Tape & Reel (TR) 718-293D226X9016B8TCT-ND - Cut Tape (CT) 718-293D226X9016B8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9016B8T |
Description | 293D226X9016B8T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹137.04000 | ₹137.04 |
| 10 | ₹90.25700 | ₹902.57 |
| 50 | ₹71.69520 | ₹3,584.76 |
| 100 | ₹65.93960 | ₹6,593.96 |
| 500 | ₹56.23912 | ₹28,119.56 |
| 1,000 | ₹53.23559 | ₹53,235.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.76369 | ₹1,01,527.38 |
| 4,000 | ₹48.72841 | ₹1,94,913.64 |
| 6,000 | ₹47.70849 | ₹2,86,250.94 |
| 10,000 | ₹46.57821 | ₹4,65,782.10 |
| 14,000 | ₹45.91728 | ₹6,42,841.92 |
| 20,000 | ₹45.28130 | ₹9,05,626.00 |