cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516D477M010MM6AE3

Digi-Key Part Number
516D477M010MM6AE3-ND
Manufacturer
Manufacturer Product Number
516D477M010MM6AE3
Description
CAP ALUM 470UF 20% 10V AXIAL
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Product Status
Obsolete
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Ripple Current @ High Frequency
525 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.630" L (8.00mm x 16.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package200