10 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591D106X9016B2T15H

DigiKey Part Number
591D106X9016B2T15H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591D106X9016B2T15H
Description
CAP TANT 10UF 10% 16V 1611
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
591D106X9016B2T15H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹108.64591₹2,17,291.82
Manufacturers Standard Package