594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D226X0020B8T

Digi-Key Part Number
594D226X0020B8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D226X0020B8T
Description
CAP TANT 22UF 20% 20V 1611
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 1611 (4028 Metric) 600mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.087" (2.20mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000₹ 89.42056₹ 1,78,841.12
Additional Resources
AttributeDescription
Standard Package2,000