
790D475X9040B2HE3 | |
|---|---|
DigiKey Part Number | 718-790D475X9040B2HE3CT-ND - Cut Tape (CT) 718-790D475X9040B2HE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 790D475X9040B2HE3 |
Description | 790D475X9040B2HE3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 40 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 40 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.287" L x 0.189" W (7.30mm x 4.80mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹463.84000 | ₹463.84 |
| 10 | ₹336.73000 | ₹3,367.30 |
| 50 | ₹286.02580 | ₹14,301.29 |
| 100 | ₹270.32240 | ₹27,032.24 |
| 500 | ₹253.33008 | ₹1,26,665.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹240.23885 | ₹2,40,238.85 |
| 2,000 | ₹233.32633 | ₹4,66,652.66 |
| 3,000 | ₹229.86106 | ₹6,89,583.18 |