QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26MB106MBHZ\TR

Digi-Key Part Number
CWR26MB106MBHZ\TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR26MB106MBHZ\TR
Description
CAP TANT 10UF 20% 35V 2915
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V 2915 (7338 Metric) 500mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2915 (7338 Metric)
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
High Reliability
Failure Rate
B (0.1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
600₹ 2,159.12117₹ 12,95,472.70
Additional Resources
AttributeDescription
Other NamesCWR26MB106MBHZ\TR-MIL
Standard Package600