vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55D687M2R5C0007

Digi-Key Part Number
718-2332-2-ND - Tape & Reel (TR)
718-2332-1-ND - Cut Tape (CT)
718-2332-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
T55D687M2R5C0007
Supplier
Description
CAP TANT POLY 680UF 2.5V 2917
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
7mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.21.0050
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 199.53000₹ 199.53
10₹ 161.19600₹ 1,611.96
50₹ 140.67380₹ 7,033.69
100₹ 123.09140₹ 12,309.14
Tape & Reel (TR)
QtyUnit PriceExt Price
500₹ 93.78350₹ 46,891.75
Additional Resources
AttributeDescription
Other Names
718-2332-1
718-2332-2
718-2332-6
Standard Package500