cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R156K035EZSL

Digi-Key Part Number
T95R156K035EZSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
T95R156K035EZSL
Supplier
Description
CAP TANT 15UF 10% 35V 2824
Manufacturer Standard Lead Time
18
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 190mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Sprague
Tape & Reel (TR)
Part Status
Active
Capacitance
15 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
190mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
2A (4 Weeks)
EAR99
8532.21.0050
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
600₹ 507.17518₹ 3,04,305.11
600