
TE1300 | |
|---|---|
DigiKey Part Number | TE1300-ND |
Manufacturer | |
Manufacturer Product Number | TE1300 |
Description | CAP ALUM 1UF 50V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Size / Dimension 0.248" Dia x 0.512" L (6.30mm x 13.00mm) |
Capacitance | Mounting Type |
Tolerance -10%, +75% | Package / Case Axial, Can |
Voltage - Rated 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹528.36000 | ₹528.36 |
| 10 | ₹365.19600 | ₹3,651.96 |
| 50 | ₹297.80380 | ₹14,890.19 |
| 100 | ₹276.57600 | ₹27,657.60 |
| 570 | ₹237.77307 | ₹1,35,530.65 |
| 1,140 | ₹226.70601 | ₹2,58,444.85 |
| 2,850 | ₹214.90784 | ₹6,12,487.34 |