
TMCHA1C475MTRF | |
|---|---|
DigiKey Part Number | 718-2337-2-ND - Tape & Reel (TR) 718-2337-1-ND - Cut Tape (CT) 718-2337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCHA1C475MTRF |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.56000 | ₹26.56 |
| 10 | ₹15.58000 | ₹155.80 |
| 50 | ₹11.36600 | ₹568.30 |
| 100 | ₹10.07360 | ₹1,007.36 |
| 500 | ₹7.88006 | ₹3,940.03 |
| 1,000 | ₹7.20553 | ₹7,205.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.78373 | ₹13,567.46 |
| 4,000 | ₹6.31812 | ₹25,272.48 |
| 6,000 | ₹6.08501 | ₹36,510.06 |
| 10,000 | ₹5.82674 | ₹58,267.40 |
| 14,000 | ₹5.67584 | ₹79,461.76 |
| 20,000 | ₹5.53064 | ₹1,10,612.80 |
| 24,000 | ₹5.46187 | ₹1,31,084.88 |
| 48,000 | ₹5.23020 | ₹2,51,049.60 |
| 50,000 | ₹5.21794 | ₹2,60,897.00 |