
TMCP1C475MTRF | |
|---|---|
DigiKey Part Number | 718-2499-2-ND - Tape & Reel (TR) 718-2499-1-ND - Cut Tape (CT) 718-2499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCP1C475MTRF |
Description | CAP TANT 4.7UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 8.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCP1C475MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.33000 | ₹28.33 |
| 10 | ₹16.90700 | ₹169.07 |
| 50 | ₹12.35740 | ₹617.87 |
| 100 | ₹10.96760 | ₹1,096.76 |
| 500 | ₹8.61830 | ₹4,309.15 |
| 1,000 | ₹7.89510 | ₹7,895.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.14297 | ₹21,428.91 |
| 6,000 | ₹6.69772 | ₹40,186.32 |
| 9,000 | ₹6.47465 | ₹58,271.85 |
| 15,000 | ₹6.22762 | ₹93,414.30 |
| 21,000 | ₹6.08322 | ₹1,27,747.62 |
| 30,000 | ₹5.94432 | ₹1,78,329.60 |
| 36,000 | ₹5.87847 | ₹2,11,624.92 |
| 72,000 | ₹5.65682 | ₹4,07,291.04 |
| 75,000 | ₹5.64506 | ₹4,23,379.50 |