cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y822JBCAR31G

Digi-Key Part Number
GA1210Y822JBCAR31G-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
GA1210Y822JBCAR31G
Supplier
Description
CAP CER 8200PF 200V X7R 1210
Detailed Description
8200 pF ±5% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000