VJ Series, HIFREQ 0402 61mm

VJ0402D510KLAAJ

VJ0402D510KLAAJ-ND - Tape & Reel (TR)
Vishay Vitramon
VJ0402D510KLAAJ
CAP CER 51PF 50V C0G/NP0 0402
32 Weeks
51 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
 
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
RF, Microwave, High Frequency
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
90,000₹ 12.48567₹ 11,23,710.30
Additional Resources
AttributeDescription
Standard Package1,000