VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470KFAAC

Digi-Key Part Number
VJ0805A470KFAAC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805A470KFAAC
Supplier
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000₹ 11.12859₹ 3,33,857.70
Additional Resources
AttributeDescription
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VJ0805A470KXAACVishay Vitramon2,870720-2007-1-ND₹ 18.74000Direct
VJ0805A470JXCACVishay Vitramon29,930720-VJ0805A470JXCACCT-ND₹ 26.76000Upgrade
VJ0805A470KXBACVishay Vitramon24,000720-2008-1-ND₹ 20.07000Upgrade