VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y224KXJMT

Digi-Key Part Number
720-1762-2-ND - Tape & Reel (TR)
720-1762-1-ND - Cut Tape (CT)
720-1762-6-ND - Digi-Reel®
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805Y224KXJMT
Supplier
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000₹ 8.97879₹ 53,872.74
Additional Resources
AttributeDescription
Other Names
720-1762-6
VJ0805Y224KXJMT-ND
720-1762-2
720-1762-1
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C0805C224K5NAC7800KEMET7,707399-C0805C224K5NAC7800CT-ND₹ 20.82000Similar
C2012X8R1H224K125ABTDK Corporation1,810445-8832-1-ND₹ 24.53000Upgrade
CC0805KRX7R7BB224YAGEO16,063311-3390-1-ND₹ 14.12000Direct
C0805C224J5NAC7800KEMET576399-C0805C224J5NAC7800CT-ND₹ 30.48000Similar
C2012X8R1E224K125AATDK Corporation25,107445-2512-1-ND₹ 22.30000Upgrade