VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y391MXACW1BC

Digi-Key Part Number
VJ1206Y391MXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1206Y391MXACW1BC
Supplier
Description
CAP CER 390PF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
390 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000₹ 6.53458₹ 26,138.32
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C391K5GAC7800KEMET1,781399-C1206C391K5GAC7800CT-ND₹ 31.47000Similar
12065A391JAT2AKYOCERA AVX7,285478-1487-1-ND₹ 29.23000Similar