VJ1825
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1825A750KBAAT4X

Digi-Key Part Number
VJ1825A750KBAAT4X-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1825A750KBAAT4X
Supplier
Description
CAP CER 75PF 50V NP0 1825
Manufacturer Standard Lead Time
53
Detailed Description
75 pF ±10% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Boardflex Sensitive
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.183" L x 0.252" W (4.65mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
1 (Unlimited)
EAR99
8532.24.0020
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000₹ 105.17438₹ 2,10,348.76
1,000