WE-PD-SERIES-0.394-X-0.394-X-0.197

7447714220

Digi-Key Part Number
732-2992-2-ND - Tape & Reel (TR)
732-2992-1-ND - Cut Tape (CT)
732-2992-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447714220
Supplier
Description
FIXED IND 22UH 3A 50 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
22 µH Shielded Wirewound Inductor 3 A 50mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
3 A
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1₹ 157.90000₹ 157.90
10₹ 151.79000₹ 1,517.90
50₹ 137.04320₹ 6,852.16
100₹ 122.89200₹ 12,289.20
250₹ 112.46480₹ 28,116.20
Tape & Reel (TR)
QtyUnit PriceExt Price
500₹ 96.82400₹ 48,412.00