0402N220F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.83259
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,982
Unit Price: ₹24.23000
Datasheet
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N220F101CT

DigiKey Part Number
1292-0402N220F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N220F101CT
Description
CAP CER 22PF 100V C0G/NP0 0402
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N220F101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR04C220F1GACKEMET0399-CBR04C220F1GACTR-ND₹19.83259Parametric Equivalent
GMC04CG220F100NTCal-Chip Electronics, Inc.9,9824713-GMC04CG220F100NTCT-ND₹24.23000Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.87996₹8,799.60
Manufacturers Standard Package