


BK/S500-500-R | |
|---|---|
DigiKey Part Number | 283-2685-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-500-R |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.18 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.26 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.83000 | ₹39.83 |
| 5 | ₹33.10600 | ₹165.53 |
| 10 | ₹30.53900 | ₹305.39 |
| 50 | ₹25.31680 | ₹1,265.84 |
| 100 | ₹23.35160 | ₹2,335.16 |
| 300 | ₹20.55433 | ₹6,166.30 |
| 500 | ₹19.36818 | ₹9,684.09 |
| 1,000 | ₹17.86245 | ₹17,862.45 |
| 5,000 | ₹14.77788 | ₹73,889.40 |


















