Parametric Equivalent

SWI6-12-E-P6 | |
|---|---|
DigiKey Part Number | 179-SWI6-12-E-P6-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-12-E-P6 |
Description | AC/DC WALL MNT ADAPTER 12V 7.2W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-12-E-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized Europe | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.05" L x 1.10" W x 2.36" H (52.0mm x 28.0mm x 60.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 12V | Standard Number 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 600mA | Weight 0.212 lb (96.16 g) |
Power (Watts) 7.2 W | Base Product Number |
No Load Power Consumption 100mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWI6-12-E-P6 | WEC | 0 | 2266-SWI6-12-E-P6-ND | ₹1,103.56453 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹1,103.56453 | ₹3,31,069.36 |
