
1072680000 | |
---|---|
DigiKey Part Number | 1072680000-ND |
Manufacturer | |
Manufacturer Product Number | 1072680000 |
Description | CC 30/60 K MC GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2715590000, 2438520000, 2438510000 | |
Applications | Device Marker | |
Color - Background | Gray | |
Length | 1.181" (30.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA), Halogen Free | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹91.15000 | ₹91.15 |
10 | ₹77.69300 | ₹776.93 |
25 | ₹72.78640 | ₹1,819.66 |
50 | ₹69.31060 | ₹3,465.53 |
100 | ₹65.98820 | ₹6,598.82 |
250 | ₹61.85136 | ₹15,462.84 |
500 | ₹58.89866 | ₹29,449.33 |
1,000 | ₹56.08569 | ₹56,085.69 |
2,500 | ₹52.57484 | ₹1,31,437.10 |