
2005570000 | |
---|---|
DigiKey Part Number | 281-2005570000-ND |
Manufacturer | |
Manufacturer Product Number | 2005570000 |
Description | CC 15/45 MM SW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Black | |
Length | 0.591" (15.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹44.30000 | ₹44.30 |
10 | ₹37.39800 | ₹373.98 |
25 | ₹35.03000 | ₹875.75 |
50 | ₹33.36040 | ₹1,668.02 |
100 | ₹31.76740 | ₹3,176.74 |
250 | ₹29.77220 | ₹7,443.05 |
500 | ₹28.34782 | ₹14,173.91 |
1,000 | ₹26.99330 | ₹26,993.30 |
2,500 | ₹25.30313 | ₹63,257.82 |