
2621310000 | |
---|---|
DigiKey Part Number | 281-2621310000-ND |
Manufacturer | |
Manufacturer Product Number | 2621310000 |
Description | CC-FO 15/60 MM WS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹78.37000 | ₹78.37 |
10 | ₹66.61900 | ₹666.19 |
25 | ₹62.42720 | ₹1,560.68 |
50 | ₹59.44560 | ₹2,972.28 |
100 | ₹56.60020 | ₹5,660.02 |
250 | ₹53.04952 | ₹13,262.38 |
500 | ₹50.51426 | ₹25,257.13 |
1,000 | ₹48.10168 | ₹48,101.68 |
2,500 | ₹45.08970 | ₹1,12,724.25 |