
1279390000 | |
|---|---|
DigiKey Part Number | 281-1279390000-ND |
Manufacturer | |
Manufacturer Product Number | 1279390000 |
Description | LU 10.16/02/90 4.5SN OR BX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 6-26 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon, Wemid |
Pitch 0.400" (10.16mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Current 65 A | Screw Thread M4 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1635920000 | Weidmüller | 5 | 1635920000-ND | ₹1,085.62000 | Parametric Equivalent |
| 1648310000 | Weidmüller | 60 | 281-4608-ND | ₹1,093.07000 | Parametric Equivalent |
| 1934140000 | Weidmüller | 10 | 1934140000-ND | ₹962.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,085.62000 | ₹1,085.62 |
| 20 | ₹701.55100 | ₹14,031.02 |
| 40 | ₹644.35800 | ₹25,774.32 |
| 60 | ₹615.92833 | ₹36,955.70 |
| 100 | ₹584.86330 | ₹58,486.33 |
| 260 | ₹539.08819 | ₹1,40,162.93 |
| 500 | ₹515.40432 | ₹2,57,702.16 |
| 1,000 | ₹495.67497 | ₹4,95,674.97 |