
8002290000 | |
|---|---|
DigiKey Part Number | 8002290000-ND |
Manufacturer | |
Manufacturer Product Number | 8002290000 |
Description | SWITCH ROCKER SPDT 250V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 250 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | - | |
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CE | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹9,794.29500 | ₹97,942.95 |