



Category | Tip Type Torx® |
Manufacturer Wiha | Tip Size T7 |
Series | Drive Size 4mm |
Packaging Bulk | Length - Overall 1.10" (28.0mm) |
Part Status Active | Features Anti-Cam Out |
Tool Type Bit, Micro | Weight 0.06 lb (27.22 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹1,307.40000 | ₹3,922.20 |