
7847121020 | |
|---|---|
DigiKey Part Number | 732-7847121020-ND |
Manufacturer | |
Manufacturer Product Number | 7847121020 |
Description | FIXED IND 2UH 10A 3.8 MOHM TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Wirewound Inductor 10 A 3.8mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 7847121020 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.8mOhm |
Series | Frequency - Self Resonant 150MHz |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 10 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±25% | Package / Case Radial, Horizontal Cylinder (Open) |
Current Rating (Amps) | Supplier Device Package Radial |
Current - Saturation (Isat) 32A | Size / Dimension 0.299" Dia x 0.606" L (7.60mm x 15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.02000 | ₹189.02 |
| 25 | ₹176.09120 | ₹4,402.28 |
| 50 | ₹168.22780 | ₹8,411.39 |
| 100 | ₹160.19450 | ₹16,019.45 |
| 200 | ₹152.25560 | ₹30,451.12 |