
78614060960 | |
|---|---|
DigiKey Part Number | 732-78614060960TR-ND - Tape & Reel (TR) 732-78614060960CT-ND - Cut Tape (CT) 732-78614060960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614060960 |
Description | ROUND SPACER STEEL 6MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614060960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.291" (7.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹192.09000 | ₹192.09 |
| 10 | ₹177.12900 | ₹1,771.29 |
| 50 | ₹159.15900 | ₹7,957.95 |
| 100 | ₹135.08150 | ₹13,508.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₹108.18915 | ₹59,504.03 |

