
875575753005 | |
|---|---|
DigiKey Part Number | 732-875575753005TR-ND - Tape & Reel (TR) 732-875575753005CT-ND - Cut Tape (CT) 732-875575753005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875575753005 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875575753005 Models |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹350.63000 | ₹350.63 |
| 50 | ₹281.63980 | ₹14,081.99 |
| 125 | ₹234.38480 | ₹29,298.10 |
| 250 | ₹198.47100 | ₹49,617.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹167.17874 | ₹83,589.37 |