AEJ160PS12

DigiKey Part Number
1470-AEJ160PS12-ND
Manufacturer
Manufacturer Product Number
AEJ160PS12
Description
AC/DC DESKTOP ADAPTER 12V 150W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
AEJ160PS12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
12.5A
Power (Watts)
150 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-20°C ~ 65°C
Output Connector
Power DIN, 4 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Features
-
Size / Dimension
5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
In-Stock: 64
Can ship immediately
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,003.66000₹5,003.66
5₹4,853.55000₹24,267.75
10₹4,703.44000₹47,034.40
25₹4,503.29400₹1,12,582.35
100₹4,203.08300₹4,20,308.30
Manufacturers Standard Package