9C06031A3322FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 2,88,288
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 68,148
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹14.91000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,365
Unit Price: ₹9.32000
Datasheet
33.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C06031A3322FKHFT

DigiKey Part Number
311-33.2KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C06031A3322FKHFT
Description
RES SMD 33.2K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C06031A3322FKHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-0733K2LYAGEO2,88,288311-33.2KHRCT-ND₹9.32000Direct
CRCW060333K2FKEAVishay Dale68,148541-33.2KHCT-ND₹9.32000Direct
CRCW060333K2FKTAVishay Dale0541-CRCW060333K2FKTACT-ND₹14.91000Direct
RMCF0603FG33K2Stackpole Electronics Inc1,365RMCF0603FG33K2CT-ND₹9.32000Direct
Obsolete
This product is no longer manufactured. View Substitutes