0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C06031A6800FKHFT

Digi-Key Part Number
311-680HTR-ND - Tape & Reel (TR)
311-680HCT-ND - Cut Tape (CT)
311-680HDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
9C06031A6800FKHFT
Supplier
Description
RES SMD 680 OHM 1% 1/10W 0603
Detailed Description
680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
680 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
311-680HDKR
311-680HCT
311-680HTR
232270466801
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0603FR-07680RLYAGEO27,458311-680HRCT-ND₹ 7.42000Direct