0805-(2012-Metric)

9C08052A6R98FGHFT

311-6.98CTR-ND - Tape & Reel (TR)
311-6.98CCT-ND - Cut Tape (CT)
311-6.98CDKR-ND - Digi-Reel®
YAGEO
9C08052A6R98FGHFT
RES SMD 6.98 OHM 1% 1/8W 0805
6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thick Film
Datasheet Datasheet
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
6.98 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
-
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
9C08052A6R98FKHFT
232273466988
311-6.98CTR
311-6.98CCT
311-6.98CDKR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0805FR-076R98LYAGEO53,533311-6.98CRCT-ND₹ 7.42000Direct