cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50FT-52-9M09

Digi-Key Part Number
HHV-50FT-52-9M09-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
HHV-50FT-52-9M09
Supplier
Description
RES 9.09M OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
9.09 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Box (TB)
Part Status
Active
Resistance
9.09 MOhms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
EAR99
HTSUS8533.21.0090
All prices are in INR
Tape & Box (TB)
QtyUnit PriceExt Price
5,000₹ 4.52307₹ 22,615.35
Standard Package5,000