cms-photo-not-available

HHV2WSJT-73-390K

HHV2WSJT-73-390K-ND - Tape & Box (TB)
YAGEO
HHV2WSJT-73-390K
RES 390K OHM 5% 2W AXIAL
32 Weeks
390 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet Datasheet
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
390 kOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Box (TB)
Unit Price
5,000₹ 6.51017₹ 32,550.85
Additional Resources
AttributeDescription
Standard Package5,000