cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP200JB-52-75R

Digi-Key Part Number
KNP200JB-52-75R-ND
Manufacturer
YAGEO
Manufacturer Product Number
KNP200JB-52-75R
Supplier
Description
RES 75 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
75 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
75 Ohms
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.610" L (5.20mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
5,000₹ 4.72739₹ 23,636.95
Additional Resources
AttributeDescription
Standard Package5,000