cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP400JT-73-91R

Digi-Key Part Number
KNP400JT-73-91R-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
KNP400JT-73-91R
Supplier
Description
RES 91 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
91 Ohms ±5% 4W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
91 Ohms
Tolerance
±5%
Power (Watts)
4W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Tape & Box (TB)
QtyUnit PriceExt Price
5,000₹ 7.05517₹ 35,275.85
Additional Resources
AttributeDescription
Standard Package5,000