cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP500JB-91-3R3

Digi-Key Part Number
KNP500JB-91-3R3-ND
Manufacturer
YAGEO
Manufacturer Product Number
KNP500JB-91-3R3
Supplier
Description
RES 3.3 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
3.3 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in INR
Bulk
QtyUnit PriceExt Price
1,000₹ 17.20614₹ 17,206.14
Additional Resources
AttributeDescription
Standard Package1,000