7,68 Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-7R68

Digi-Key Part Number
MFR-25FTE52-7R68-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FTE52-7R68
Supplier
Description
RES 7.68 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
7.68 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Box (TB)
Part Status
Active
Resistance
7.68 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
EAR99
HTSUS8533.21.0090
All prices are in INR
Tape & Box (TB)
QtyUnit PriceExt Price
5,000₹ 1.29209₹ 6,460.45
Standard Package5,000