cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SJB-52-5K6

Digi-Key Part Number
MFR50SJB-52-5K6-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFR50SJB-52-5K6
Supplier
Description
RES 5.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
±5% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
5.6 kOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in INR
Bulk
QtyUnit PriceExt Price
10,000₹ 0.83723₹ 8,372.30
Additional Resources
AttributeDescription
Standard Package10,000