
RE0402BRE07681KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07681KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07681KLCT-ND - Cut Tape (CT) 13-RE0402BRE07681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07681KL |
Description | RES SMD 681K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402BRE07681KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.64000 | ₹13.64 |
| 10 | ₹9.09600 | ₹90.96 |
| 25 | ₹8.47760 | ₹211.94 |
| 50 | ₹7.87720 | ₹393.86 |
| 100 | ₹6.40360 | ₹640.36 |
| 250 | ₹5.93788 | ₹1,484.47 |
| 500 | ₹5.47400 | ₹2,737.00 |
| 1,000 | ₹4.82454 | ₹4,824.54 |
| 5,000 | ₹4.55912 | ₹22,795.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.87382 | ₹38,738.20 |